
* Images are for reference only
28B1101
Extended
- Manufacturer
- Leader Tech Inc.
- MFR.Part #
- 28B1101
- JLCPCB Part #
- C6379203
- Package
- -
- Description
- 133Ω@100MHz Free Hanging Integrated Ribbon Cable - Clamp Filters (Ferrite Core with Case) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.5943
200+
$4.6261
500+
$4.4715
1000+
$4.3958
Related Products
Welcome back, may I help you?