
* Images are for reference only
LC5512MC-45Q208C
Extended
- Manufacturer
- Lattice
- MFR.Part #
- LC5512MC-45Q208C
- JLCPCB Part #
- C3292561
- Package
- PQFP-208(28x28)
- Description
- 0℃~+90℃ 1.65V~1.95V 16 Other PLDs PQFP-208(28x28) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.1341
200+
$14.7582
500+
$14.2397
1000+
$13.9828
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?