
* Images are for reference only
ISPGDS18-7P
Extended
- Manufacturer
- Lattice
- MFR.Part #
- ISPGDS18-7P
- JLCPCB Part #
- C3292716
- Package
- PDIP-24
- Description
- 0℃~+75℃ 4.75V~5.25V Other PLDs PDIP-24 Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2223
200+
$1.2475
500+
$1.2042
1000+
$1.1817
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?