
* Images are for reference only
ISPGAL22V10AV-75LJN
Extended
- Manufacturer
- Lattice
- MFR.Part #
- ISPGAL22V10AV-75LJN
- JLCPCB Part #
- C3292562
- Package
- PLCC-28(11.5x11.5)
- Description
- 0℃~+75℃ 3V~3.6V EEPLD PLCC-28(11.5x11.5) Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5175
200+
$0.9746
500+
$0.9409
1000+
$0.9232
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?