
* Images are for reference only
ISPGAL22V10AB-23LN
Extended
- Manufacturer
- Lattice
- MFR.Part #
- ISPGAL22V10AB-23LN
- JLCPCB Part #
- C3292397
- Package
- QFN-32(5x5)
- Description
- 0℃~+75℃ 2.3V~2.7V EEPLD QFN-32(5x5) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3030
200+
$2.0535
500+
$1.9812
1000+
$1.9443
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?