
* Images are for reference only
GAL26CV12C-15LPI
Extended
- Manufacturer
- Lattice
- MFR.Part #
- GAL26CV12C-15LPI
- JLCPCB Part #
- C3292204
- Package
- PDIP-28
- Description
- -40℃~+85℃ 4.5V~5.5V EEPLD PDIP-28 Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3908
200+
$4.0214
500+
$3.8810
1000+
$3.8100
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?