
* Images are for reference only
ES1J
Extended
- Manufacturer
- LangJie
- MFR.Part #
- ES1J
- JLCPCB Part #
- C7450461
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 1 Independent 1.7V@1A 1A 30A 35ns 5uA 600V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1164
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0099
500+
$0.0077
1500+
$0.0064
5000+
$0.0057
25000+
$0.0050
50000+
$0.0047
Related Products
Welcome back, may I help you?