
* Images are for reference only
BZX55C9V1
Extended
- Manufacturer
- LangJie
- MFR.Part #
- BZX55C9V1
- JLCPCB Part #
- C18195392
- Package
- DO-35
- Description
- 1 Independent 120Ω 20Ω 500mW 500nA@6V 8.5V~9.6V DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$0.0161
500+
$0.0127
1500+
$0.0107
5000+
$0.0096
25000+
$0.0086
50000+
$0.0080
Welcome back, may I help you?