
* Images are for reference only
SPK0810-101MB
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SPK0810-101MB
- JLCPCB Part #
- C5127535
- Package
- Plugin,D9xL13mm
- Description
- 0.65mm 1.1A 100uH 200mΩ 30@796KHz 4.4MHz Drum-core inductor ±20% 插件,D9xL13mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0976
50+
$0.0775
150+
$0.0675
500+
$0.0583
2500+
$0.0522
5000+
$0.0493
Related Products