
* Images are for reference only
SMS0650-220MT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SMS0650-220MT
- JLCPCB Part #
- C5127475
- Package
- SMD,7.1x6.6mm
- Description
- 140mΩ 22uH 3.2A 4A Molded Inductor ±20% SMD,7.1x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1016
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1016
In-stock Item Pricing
Qty Unit Price
1+
$0.1551
50+
$0.1226
150+
$0.1087
1000+
$0.0875
2000+
$0.0798
5000+
$0.0751
Related Products