This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TYS4012680M-10

Extended
Manufacturer
Laird
MFR.Part #
TYS4012680M-10
JLCPCB Part #
C2454380
Package
SMD,4x4mm
Description
1.95Ω 270mA 380mA 68uH ±20% SMD,4x4mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 53

Full Reel: 4500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1697
200+ $0.0657
500+ $0.0635
1000+ $0.0622

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons