
* Images are for reference only
TYA40204R7M-10
Extended
- Manufacturer
- Laird
- MFR.Part #
- TYA40204R7M-10
- JLCPCB Part #
- C3224499
- Package
- SMD,4x4mm
- Description
- 115mΩ 2.85A 4.7uH 4A AEC-Q200 ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2038
200+
$0.0789
500+
$0.0762
1000+
$0.0749
Related Products
Welcome back, may I help you?