
* Images are for reference only
TYA2520122R2M-10
Extended
- Manufacturer
- Laird
- MFR.Part #
- TYA2520122R2M-10
- JLCPCB Part #
- C2599296
- Package
- 1007
- Description
- 1.9A 120mΩ 2.2uH 2.6A AEC-Q200 ±20% 1007 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 90
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1002
200+
$0.0389
500+
$0.0375
1000+
$0.0368
Welcome back, may I help you?