
* Images are for reference only
MHE06034R7M-10
Extended
- Manufacturer
- Laird
- MFR.Part #
- MHE06034R7M-10
- JLCPCB Part #
- C3223081
- Package
- SMD,7.2x6.5mm
- Description
- 11.3A 29.3mΩ 4.7uH 6.7A ±20% SMD,7.2x6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6831
10+
$2.2815
30+
$2.0308
100+
$1.7738
500+
$1.6565
1000+
$1.6067
Related Products
Welcome back, may I help you?