
* Images are for reference only
MHE0603100M-10
Extended
- Manufacturer
- Laird
- MFR.Part #
- MHE0603100M-10
- JLCPCB Part #
- C3223067
- Package
- SMD,7.2x6.5mm
- Description
- 10uH 4.7A 62mΩ 6A ±20% SMD,7.2x6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8528
200+
$0.3312
500+
$0.3182
1000+
$0.3134
Related Products
Welcome back, may I help you?