
* Images are for reference only
CF0504C121R-10
Extended
- Manufacturer
- Laird
- MFR.Part #
- CF0504C121R-10
- JLCPCB Part #
- C2442196
- Package
- SMD-4P,1.2x1mm
- Description
- -40℃~+125℃ 120Ω@100MHz 2 300mA 600mΩ SMD-4P,1.2x1mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3078
200+
$0.1192
500+
$0.1150
1000+
$0.1129
Related Products
Welcome back, may I help you?