
* Images are for reference only
453-00049
Extended
- Manufacturer
- Laird
- MFR.Part #
- 453-00049
- JLCPCB Part #
- C5902686
- Package
- -
- Description
- 18dBm 2.4GHz、5GHz USB - WiFi Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$65.7521
200+
$26.2366
500+
$25.3597
1000+
$24.9261
Welcome back, may I help you?