
* Images are for reference only
URB2415YMD-6WR3
Extended
- Manufacturer
- LZTEC
- MFR.Part #
- URB2415YMD-6WR3
- JLCPCB Part #
- C49523044
- Package
- Plugin
- Description
- -40℃~+85℃ 1 1.5kV 11.7mm 15V 25.4mm 25.4mm 36V 400mA 87% 插件 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$4.6288
10+
$3.9394
40+
$3.5288
100+
$3.1132
500+
$2.9216
1000+
$2.8346
Related Products
Welcome back, may I help you?