This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

IB1515LS-1W

Extended
Manufacturer
LZTEC
MFR.Part #
IB1515LS-1W
JLCPCB Part #
C20608824
Package
SIP,19.6x6mm
Description
-40℃~+85℃ 1 1.5kV 10.16mm 14.25V~15.75V 15V 19.65mm 1W 250kHz 30mVp-p 560uF 67mA 6mm 73% Short Circuit Protection SIP,19.6x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 7

Minimum: 1

Full Reel: 18

$0.01

Add To List

Available Order Qty: 7

In-stock Item Pricing

Qty Unit Price
1+ $2.5238
10+ $2.1356
36+ $1.8924
108+ $1.6444
504+ $1.5317
900+ $1.4834

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons