This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

IB0503LS-1W

Extended
Manufacturer
LZTEC
MFR.Part #
IB0503LS-1W
JLCPCB Part #
C20608810
Package
SIP,19.6x6mm
Description
-40℃~+85℃ 1 1.5kV 10.16mm 19.65mm 1W 2200uF 250kHz 250mA 3.3V 30mVp-p 4.5V~5.5V 6mm Short Circuit Protection 稳压型 SIP,19.6x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 42

Minimum: 1

Full Reel: 18

$0.01

Add To List

Available Order Qty: 42

In-stock Item Pricing

Qty Unit Price
1+ $2.5278
10+ $2.1390
36+ $1.8955
108+ $1.6470
504+ $1.5341
900+ $1.4857

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons