This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

F0509S-2WR3

Extended
Manufacturer
LZTEC
MFR.Part #
F0509S-2WR3
JLCPCB Part #
C20608923
Package
SIP,19.6x7mm
Description
-40℃~+105℃ 1 10.16mm 1000uF 19.65mm 222mA 250kHz 3kV 4.5V~5.5V 4mA 60mVp-p 7.05mm 85% 9V Short Circuit Protection 塑封型 非稳压型 SIP,19.6x7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 18

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $2.2749
10+ $1.9251
36+ $1.7058
108+ $1.4817
504+ $1.3801
900+ $1.3366

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons