This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

B0309S-2WR2

Extended
Manufacturer
LZTEC
MFR.Part #
B0309S-2WR2
JLCPCB Part #
C20613107
Package
SIP,19.6x7mm
Description
-40℃~+85℃ 1 10.16mm 1000uF 19.65mm 2.97V~3.63V 222mA 250kHz 2W 60mVp-p 7.05mm 84% 9V Short Circuit Protection SIP,19.6x7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 18

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $2.5241
10+ $2.1359
36+ $1.8927
108+ $1.6446
504+ $1.5319
900+ $1.4835

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons