
* Images are for reference only
CT81-400VAC-10b-2B4-681K-YA-T
Extended
- Manufacturer
- LY
- MFR.Part #
- CT81-400VAC-10b-2B4-681K-YA-T
- JLCPCB Part #
- C2890525
- Package
- Plugin,P=10mm
- Description
- -25℃~+125℃ 400V 680pF CQC、UL、VDE、CSA ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 236
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0473
100+
$0.0380
300+
$0.0334
1000+
$0.0252
5000+
$0.0223
10000+
$0.0210
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?