
* Images are for reference only
LY T67F-U1AA-36
Extended
- Manufacturer
- OSRAM Opto Semicon
- MFR.Part #
- LY T67F-U1AA-36
- JLCPCB Part #
- C5184585
- Package
- SMD,3x2.6mm
- Description
- -40℃~+100℃ 1.4cd 120° 2.5V 20mA 583nm~595nm 597nm Water Clear Yellow SMD,3x2.6mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 272
Minimum: 1
Full Reel: 1000
Total: $0.00
Add To List
Available Order Qty: 272
In-stock Item Pricing
Qty Unit Price
1+
$0.2596
50+
$0.2118
150+
$0.1912
1000+
$0.1657
2000+
$0.1543
5000+
$0.1475
Welcome back, may I help you?