
* Images are for reference only
LY E63F-EBGB-36-3B5A-50-R33
Extended
- Manufacturer
- OSRAM Opto Semicon
- MFR.Part #
- LY E63F-EBGB-36-3B5A-50-R33
- JLCPCB Part #
- C2830557
- Package
- PLCC-4(2.6x3)
- Description
- -40℃~+100℃ 2.15V 30° 50mA 590nm 597nm Discrete Diode Water Clear Yellow PLCC-4(2.6x3) LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4240
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3634
In-stock Item Pricing
Qty Unit Price
1+
$0.3371
50+
$0.2696
150+
$0.2407
500+
$0.2046
2000+
$0.1886
4000+
$0.1789
Related Products
Welcome back, may I help you?