
* Images are for reference only
XHB-2P-WT
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- XHB-2P-WT
- JLCPCB Part #
- C53055496
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- 1x2P 2.54mm 2P Surface Mount, Right Angle XHB SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 476
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 475
In-stock Item Pricing
Qty Unit Price
1+
$0.0600
100+
$0.0476
300+
$0.0415
700+
$0.0368
4900+
$0.0331
9800+
$0.0314
Related Products
Welcome back, may I help you?