
* Images are for reference only
XHB-3A
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- XHB-3A
- JLCPCB Part #
- C53055500
- Package
- Plugin,P=2.5mm
- Description
- 1x3P 2.54mm 3P Through Hole XHB 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1070
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1020
In-stock Item Pricing
Qty Unit Price
1+
$0.0154
200+
$0.0150
600+
$0.0148
2000+
$0.0146
Related Products
Welcome back, may I help you?