
* Images are for reference only
XHB-12AW
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- XHB-12AW
- JLCPCB Part #
- C53055507
- Package
- Push-Pull,P=2.5mm
- Description
- 12P 1x12P 2.54mm Right Angle XHB 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.1053
50+
$0.0839
150+
$0.0731
1000+
$0.0650
2000+
$0.0585
5000+
$0.0553
Related Products
Welcome back, may I help you?