
* Images are for reference only
XH-9A
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- XH-9A
- JLCPCB Part #
- C53055485
- Package
- Plugin,P=2.5mm
- Description
- 1x9P 2.54mm 9P Through Hole XH 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 999
In-stock Item Pricing
Qty Unit Price
1+
$0.0389
100+
$0.0309
300+
$0.0269
1000+
$0.0238
5000+
$0.0214
10000+
$0.0201
Related Products
Welcome back, may I help you?