
* Images are for reference only
XH-2AW
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- XH-2AW
- JLCPCB Part #
- C53055488
- Package
- Push-Pull,P=2.5mm
- Description
- 1x2P 2.54mm 2P Right Angle XH 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29683
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 29681
In-stock Item Pricing
Qty Unit Price
1+
$0.0120
500+
$0.0094
2000+
$0.0079
4000+
$0.0070
24000+
$0.0063
50000+
$0.0059
Related Products
Welcome back, may I help you?