
* Images are for reference only
LXW736-450S-B3R-01
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LXW736-450S-B3R-01
- JLCPCB Part #
- C52269105
- Package
- SMD,P=0.635mm
- Description
- 0.635mm 2 2A 50P Surface Mount,Vertical SMD,P=0.635mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9289
200+
$1.9668
500+
$1.9023
1000+
$1.8685
Related Products
Welcome back, may I help you?