
* Images are for reference only
LXW254-264-WK-G
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LXW254-264-WK-G
- JLCPCB Part #
- C53202133
- Package
- Push-Pull,P=2.54mm
- Description
- 2 2.54mm 2A 64P Right Angle 弯插,P=2.54mm DIN41612 Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 37
Minimum: 1
Full Reel: 36
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$1.0450
10+
$0.8625
36+
$0.7640
108+
$0.6509
504+
$0.6009
1008+
$0.5783
Welcome back, may I help you?