
* Images are for reference only
LBF11-G34P-B0R01
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LBF11-G34P-B0R01
- JLCPCB Part #
- C52269421
- Package
- SMD,P=0.4mm
- Description
- 0.4mm 2 300mA 34P Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3205
1000+
$0.1280
2500+
$0.1236
5000+
$0.1215
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?