
* Images are for reference only
LB8942-B20P-B0R
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LB8942-B20P-B0R
- JLCPCB Part #
- C53109180
- Package
- SMD,P=1.27mm,Surface Mount,Right Angle
- Description
- 1.27mm 2 20P 3A Surface Mount,Vertical SMD,P=1.27mm,卧贴 Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2604
200+
$0.9023
700+
$0.8718
1400+
$0.8573
Welcome back, may I help you?