
* Images are for reference only
LB8938-B60S-B0R
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LB8938-B60S-B0R
- JLCPCB Part #
- C53109179
- Package
- SMD,P=1.27mm,Surface Mount,Right Angle
- Description
- 1.27mm 2 3A 60P Surface Mount,Vertical SMD,P=1.27mm,卧贴 Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0468
200+
$1.6155
700+
$1.5607
1400+
$1.5349
Welcome back, may I help you?