
* Images are for reference only
LB6A3-G50S-B0R
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LB6A3-G50S-B0R
- JLCPCB Part #
- C53108604
- Package
- SMD,P=2mm
- Description
- 2 2mm 30V 500mA 50P Surface Mount,Vertical SMD,P=2mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8438
200+
$0.7356
500+
$0.7115
1000+
$0.6987
Related Products
Welcome back, may I help you?