
* Images are for reference only
LB615-G10S-W0R
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LB615-G10S-W0R
- JLCPCB Part #
- C53108704
- Package
- SMD,P=0.5mm
- Description
- 0.5mm 10P 2 500mA Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2010
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2010
In-stock Item Pricing
Qty Unit Price
1+
$0.1892
50+
$0.1487
150+
$0.1314
500+
$0.1097
2000+
$0.1001
4000+
$0.0943
Welcome back, may I help you?