
* Images are for reference only
LB3524-G100P-W0R
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LB3524-G100P-W0R
- JLCPCB Part #
- C52269550
- Package
- SMD,P=0.5mm
- Description
- -55℃~+125℃ 0.5mm 100P 2 2.4mm 500mA 60V Slot Type Butting Surface Mount,Vertical With post SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 91
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 91
In-stock Item Pricing
Qty Unit Price
1+
$1.5209
10+
$1.2613
30+
$1.1187
100+
$0.9584
500+
$0.8863
1500+
$0.8542
Welcome back, may I help you?