
* Images are for reference only
LB345-G28S-B1R
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LB345-G28S-B1R
- JLCPCB Part #
- C53109034
- Package
- SMD,P=0.8mm
- Description
- 0.8mm 2 28P 500mA Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5413
200+
$0.2169
500+
$0.2088
1000+
$0.2056
Welcome back, may I help you?