
* Images are for reference only
LB320-F26P-B0R01
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LB320-F26P-B0R01
- JLCPCB Part #
- C52269115
- Package
- SMD,P=0.8mm
- Description
- -55℃~+125℃ 0.8mm 1.4A 2 26P 2mm 300V Slot Type Butting Surface Mount,Vertical With post SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$1.1873
10+
$0.9849
30+
$0.8741
100+
$0.7471
700+
$0.6925
1400+
$0.6668
Welcome back, may I help you?