
* Images are for reference only
LB3133-G31P-W0R
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LB3133-G31P-W0R
- JLCPCB Part #
- C52269483
- Package
- SMD,P=1mm
- Description
- -45℃~+125℃ 150V 1A 1mm 2 31P Copper alloy Slot Type Butting Surface Mount,Vertical With post SMD,P=1mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.6411
10+
$0.5155
30+
$0.4543
100+
$0.3915
500+
$0.3544
1000+
$0.3351
Welcome back, may I help you?