
* Images are for reference only
LB2477-G50S-B0R
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LB2477-G50S-B0R
- JLCPCB Part #
- C53308965
- Package
- SMD,P=0.4mm
- Description
- 0.4mm 2 300mA 50P Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 20000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2476
50+
$0.1949
150+
$0.1725
500+
$0.1444
2500+
$0.1319
5000+
$0.1243
Related Products
Welcome back, may I help you?