
* Images are for reference only
LB201-G50S-C0R
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LB201-G50S-C0R
- JLCPCB Part #
- C53109067
- Package
- SMD,P=0.5mm
- Description
- 0.5mm 2 500mA 50P Surface Mount, Right Angle SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.8268
10+
$0.6695
30+
$0.5908
100+
$0.5138
500+
$0.4672
1500+
$0.4431
Welcome back, may I help you?