
* Images are for reference only
HY-4AW
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- HY-4AW
- JLCPCB Part #
- C53055454
- Package
- Push-Pull,P=2mm
- Description
- 1 1A 1x4P 250V 2mm 4 4P 5.1mm 8mm Copper alloy HY PA66 Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 155
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0735
100+
$0.0580
300+
$0.0503
2000+
$0.0445
4000+
$0.0398
10000+
$0.0374
Related Products
Welcome back, may I help you?