
* Images are for reference only
HY-3A
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- HY-3A
- JLCPCB Part #
- C53055449
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1A 1x3P 250V 2mm 3 3P 5.1mm 8mm Copper alloy HY PA66 Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.0312
200+
$0.0243
600+
$0.0205
2000+
$0.0180
10000+
$0.0161
20000+
$0.0150
Related Products
Welcome back, may I help you?