
* Images are for reference only
2.5LT-4P
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- 2.5LT-4P
- JLCPCB Part #
- C53055471
- Package
- SMD,P=2.5mm
- Description
- 1x4P 2.54mm 4P Surface Mount,Vertical XH SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.1432
50+
$0.1139
150+
$0.0993
500+
$0.0883
2500+
$0.0795
5000+
$0.0752
Related Products
Welcome back, may I help you?