
* Images are for reference only
FFC连接线/FFC连接线 50P 间距0.5mm 长10CM 同向 袋装
Extended
- Manufacturer
- LX
- MFR.Part #
- FFC连接线/FFC连接线 50P 间距0.5mm 长10CM 同向 袋装
- JLCPCB Part #
- C315702
- Package
- P=0.5mm
- Description
- 0.3mm 0.5mm 50P Same Side P=0.5mm FFC Cable (Flexible Flat Cable) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 100
Total: $0.00
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.1085
50+
$0.0858
200+
$0.0744
500+
$0.0659
2500+
$0.0591
5000+
$0.0558
Welcome back, may I help you?