* Images are for reference only
FFC 20P 0.5mm 8CM
- Manufacturer
- LX
- MFR.Part #
- FFC 20P 0.5mm 8CM
- JLCPCB Part #
- C89381
- Package
- P=0.5mm
- Description
- 0.3mm 20P 0.5mm Opposite Side 8cm P=0.5mm FFC Cable (Flexible Flat Cable) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
No longer need to assemble boards yourself, JLCPCB helps you assemble the part FFC 20P 0.5mm 8CM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
FFC 20P 0.5mm 8CM technical specifications, attributes, and parameters.
FFC 20P 0.5mm 8CM symbol, PCB footprint from the free EasyEDA PCB design tool.
FFC 20P 0.5mm 8CM datasheets or manufacturer documentation.
Datasheet: FFC 20P 0.5mm 8CM Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 2
In-stock Item Pricing