
* Images are for reference only
LW6533A89C
Extended
- Manufacturer
- Lewa Micro
- MFR.Part #
- LW6533A89C
- JLCPCB Part #
- C20754713
- Package
- SOT-89-3L
- Description
- -40℃~+125℃@(Tj) 1 150mA 3.3V 40V 40dB@(100kHz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-89-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 760
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 760
In-stock Item Pricing
Qty Unit Price
1+
$0.0555
100+
$0.0439
300+
$0.0381
1000+
$0.0337
5000+
$0.0302
10000+
$0.0284
Related Products
Welcome back, may I help you?