
* Images are for reference only
LW5933N11E
Extended
- Manufacturer
- Lewa Micro
- MFR.Part #
- LW5933N11E
- JLCPCB Part #
- C20630459
- Package
- DFN-4L(1x1)
- Description
- -40℃~+125℃@(Tj) 1 3.3V 35dB@(10kHz) 400mA 640mV@(400mA) 650nA 7V Fixed Over Current Protection、Enable、Short Circuit Protection Positive DFN-4L(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9642
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 9642
In-stock Item Pricing
Qty Unit Price
1+
$0.0353
100+
$0.0310
300+
$0.0289
1000+
$0.0273
5000+
$0.0260
10000+
$0.0253
Related Products
Welcome back, may I help you?